There are no models available for this part yet.
Overview of 9045 by CEC Industries Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-04512LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, LCP, Non GW Compatible, Tray Packing. | |
10127819-0452GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 4 Positions, Nylon66 ,GW Compatible, Tape and Reel. | |
10127819-04511LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 9045 by CEC Industries Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4895-9045-ND
|
DigiKey | T4 12V 45W P20d-45t HALOGEN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$6.2100 | Buy Now |