-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-04512LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, LCP, Non GW Compatible, Tray Packing. | |
10127819-0452GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 4 Positions, Nylon66 ,GW Compatible, Tape and Reel. | |
10127819-04511LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3533
|
Newark | Nylon Pcb Support/ Bulk |Keystone 9045 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.4490 | Buy Now |
DISTI #
36-9045-ND
|
DigiKey | BRD SPT SNAP LOCK SCREW MNT 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1395 In Stock |
|
$0.2334 / $0.6300 | Buy Now |
DISTI #
534-9045
|
Mouser Electronics | Standoffs & Spacers FEMALE SUPPORT .750" NYLON UL 94V-0 RoHS: Compliant | 253 |
|
$0.2270 / $0.4900 | Buy Now |
DISTI #
71280482
|
RS | NYLON PCB SUPPORT | Keystone Electronics 9045 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3740 / $0.5350 | RFQ |
|
Future Electronics | Nylon .750 inch Long Lock-In Release Threaded Support RoHS: Compliant pbFree: Yes Min Qty: 415 Package Multiple: 500 Container: Bulk | 415Bulk |
|
$0.2250 | Buy Now |
DISTI #
KEYS9045
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.3520 / $0.4530 | RFQ |
DISTI #
000000000002285211
|
Sager | Standoffs & Spacers FEMALE SUPPORT .750 NYLON UL 94V-0 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy