Part Details for 9045 by MBS AG
Overview of 9045 by MBS AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-04512LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, LCP, Non GW Compatible, Tray Packing. | |
10127819-0452GTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 4 Positions, Nylon66 ,GW Compatible, Tape and Reel. | |
10127819-04511LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 9045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBS-9045
|
TME | Transformer: current, ASK 31.5, I AC: 50A, 1.5VA, 75.5x61x68mm Min Qty: 1 | 0 |
|
$30.6000 / $32.9000 | RFQ |