Part Details for 90460-1 by TE Connectivity
Overview of 90460-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL90460WIH527Z-TK | Renesas Electronics Corporation | Single Volatile 32-Tap Digitally Controlled Potentiometer (XDCP™) | |
ISL90460TIH527Z-TK | Renesas Electronics Corporation | Single Volatile 32-Tap Digitally Controlled Potentiometer (XDCP™) | |
68690-460HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 60 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 90460-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8960
|
Newark | Anvil, Insulation (Jst) |Amp Te Connectivity 90460-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$542.5200 / $621.7200 | Buy Now |
DISTI #
3937-90460-1-ND
|
DigiKey | ANVIL, INSULATION (JST) Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now |
DISTI #
90460-1-ND
|
DigiKey | ANVIL, INSULATION (JST) Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$599.9400 | Buy Now |
DISTI #
90460-1
|
Avnet Americas | ANVIL, INSULATION (JST) - Bulk (Alt: 90460-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-90460-1
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, INS (JST) | 1 |
|
$554.3800 / $593.9700 | Buy Now |
Part Details for 90460-1
90460-1 CAD Models
90460-1 Part Data Attributes
|
90460-1
TE Connectivity
Buy Now
|
Compare Parts:
90460-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |