Part Details for 9050 by Heyco
Overview of 9050 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 9050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-9050
|
Mouser Electronics | Screws & Fasteners PR 142-118 BLACK Snap Rivets RoHS: Compliant | 7 |
|
$0.0800 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0843 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0508 / $0.1074 | Buy Now |
DISTI #
HEY9050
|
DB Roberts | PR 142-126 BLACK | 0 |
|
RFQ |
Part Details for 9050
9050 CAD Models
9050 Part Data Attributes
|
9050
Heyco
Buy Now
|
Compare Parts:
9050
Heyco
|
Samacsys Manufacturer | Heyco |