There are no models available for this part yet.
Overview of 9052 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90520-002 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P4C, Vertical, Through Mount, Without Shield, Diamond Peg, 1 Port | |
90520-004 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P4C, Vertical, Through Mount, Without Shield, Diamond Peg, 1 Port | |
90520-003 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P6C, Vertical, Through Mount, Without Shield, Diamond Peg, 1 Port |
Price & Stock for 9052 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22M3540
|
Newark | Nylon Pcb Support/ Bulk |Keystone 9052 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4250 / $0.4720 | Buy Now | |
DISTI #
36-9052-ND
|
DigiKey | BRD SPT SNAP LOCK THR STUD 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
584 In Stock |
|
$0.2440 / $0.6600 | Buy Now | |
DISTI #
534-9052
|
Mouser Electronics | Standoffs & Spacers .750" THREADED SUPP NYLON UL 94V-0 RoHS: Compliant | 257 |
|
$0.2040 / $0.4600 | Buy Now | |
DISTI #
71280489
|
RS | NYLON PCB SUPPORT | Keystone Electronics 9052 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4190 / $0.5990 | RFQ | |
Future Electronics | Insulated PCB .750" NYLON UL 94V-0 Lock-In Release Threaded Supports Male RoHS: Compliant pbFree: Yes Min Qty: 109 Package Multiple: 2500 Container: Bulk | 109Bulk |
|
$0.2800 | Buy Now | ||
DISTI #
KEYS9052
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.3700 / $0.4750 | RFQ | |
DISTI #
000000000002285218
|
Sager | Standoffs & Spacers .750 THREADED SUPP NYLON UL 94V-0 | 0 |
|
Buy Now |
CAD Models for 9052 by Keystone Electronics Corp
Part Data Attributes for 9052 by Keystone Electronics Corp
9052
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
9052Keystone Electronics CorpVS
-