Part Details for 9055 by Keystone Electronics Corp
Overview of 9055 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3543
|
Newark | Nylon Pcb Support/Bulk |Keystone 9055 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 / $0.2480 | Buy Now |
DISTI #
36-9055-ND
|
DigiKey | BRD SPT REST MNT SNAP LOCK 1/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2932 In Stock |
|
$0.1496 / $0.3500 | Buy Now |
DISTI #
534-9055
|
Mouser Electronics | Standoffs & Spacers SUPPORT RoHS: Compliant | 53 |
|
$0.1490 / $0.3400 | Buy Now |
DISTI #
70799433
|
RS | PCB Support, Slim-Line, Lock-In, Length .125, Nylon 6/6, UL94V-0 | Keystone Electronics 9055 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3150 / $0.3500 | RFQ |
|
Future Electronics | Nylon Ø4.34 x 3.18 mm PC Lock In Support Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1600 / $0.1730 | Buy Now |
DISTI #
KEY9055
|
Heilind Electronics | NYLON PCB SUPPORT | Americas - 17563 in Stock9000 On Order |
|
$0.1524 | Buy Now |
DISTI #
KEYS9055
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.2090 / $0.2690 | RFQ |
DISTI #
KEY9055
|
Interstate Connecting Components | NYLON PCB SUPPORT | 58543000 On Order |
|
$0.1524 | Buy Now |
DISTI #
000000000002285221
|
Sager | Standoffs & Spacers SUPPORT Min Qty: 1000 | 0 |
|
$0.1343 / $0.1524 | Buy Now |
Part Details for 9055
9055 CAD Models
9055 Part Data Attributes:
|
9055
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9055
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |