Part Details for 9055B BK005 by Alpha Wire
Overview of 9055B BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9055B BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9822
|
Newark | Cable, Coaxial, Rg-55B/U, 20Awg, 100Ft, Black, Coaxial Cable Type:Rg55B, Wire Gauge:20Awg, Conductor Area Csa:0.52Mmâ², Impedance:53.5Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Alpha Wire 9055B BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$486.1900 | Buy Now |
DISTI #
3937-9055BBK005-ND
|
DigiKey | CABLE COAXIAL RG55B 20AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$866.2200 | Buy Now |
DISTI #
9055BBK005-100-ND
|
DigiKey | CABLE COAXIAL RG55B 20AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$361.7700 / $383.6100 | Buy Now |
DISTI #
602-9055B-100-02
|
Mouser Electronics | Coaxial Cables 20 AWG 1 Conductor 1400V Braid PE, PE 100ft, Black RoHS: Compliant | 2 |
|
$377.6500 / $383.6100 | Buy Now |
Part Details for 9055B BK005
9055B BK005 CAD Models
9055B BK005 Part Data Attributes
|
9055B BK005
Alpha Wire
Buy Now
|
Compare Parts:
9055B BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |