Part Details for 90574-1 by TE Connectivity
Overview of 90574-1 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90574-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9718
|
Newark | Hand Crimp Tool Assembly, Mate-N-Lok Contacts, Crimp Tool Type:Ratchet, For Use With:Amp Universal Mate-N-Lok 18-24Awg Contacts, Product Range:-, Colour:Blue, Crimp Application:Contacts, Crimp Size:24Awg To 18Awg Rohs Compliant: Na |Amp Te Connectivity 90574-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$291.3000 / $316.4900 | Buy Now |
DISTI #
25M6018
|
Newark | Crimp Tool, 20-18Awg, Crimp Tool Type:Ratchet, For Use With:Amp Universal Mate-N-Lok 18-24Awg Contacts, Product Range:-, Svhc:No Svhc (15-Jan-2018), Crimp Application:18Awg To 20Awg Terminals, Wire Size Awg Max:18Awg, Wire Size Awg Rohs Compliant: Na |Amp Te Connectivity 90574-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$291.3000 / $316.4900 | Buy Now |
DISTI #
A25418-ND
|
DigiKey | TOOL HAND CRIMPER 18-24AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16 In Stock |
|
$303.4440 / $324.3700 | Buy Now |
DISTI #
90574-1
|
Avnet Americas | Connector/Terminal To Tool, Frame Tool With Die Set - Bulk (Alt: 90574-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$245.4400 / $295.3600 | Buy Now |
DISTI #
96F9718
|
Avnet Americas | Connector/Terminal To Tool, Frame Tool With Die Set - Bulk (Alt: 96F9718) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$304.7000 / $333.4400 | Buy Now |
DISTI #
571-905741
|
Mouser Electronics | Crimpers / Crimping Tools PROCRIMPER III 24-18 | 11 |
|
$277.7100 / $292.4600 | Buy Now |
|
Future Electronics | PRO-CRIMPER* III Hand Crimping Tool Assembly (Commercial Grade Mate-N-Lok) RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$251.6100 | Buy Now |
DISTI #
AMP90574-1
|
Heilind Electronics | ASSY PRO-CRIMPER COMM M-N-LOCK | Americas - 3 in Stock |
|
$280.8000 / $312.0000 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Ratchet - AMP Universal MATE-N-LOK 18 to 24 AWG Contacts. |
23 In Stock |
|
$250.3600 / $271.5700 | Buy Now |
DISTI #
78814812
|
Verical | PRO Crimper Tool Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 22 |
|
$296.4262 / $334.8582 | Buy Now |
Part Details for 90574-1
90574-1 CAD Models
90574-1 Part Data Attributes:
|
90574-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
90574-1
TE Connectivity
ASSY PRO-CRIMPER COMM M-N-LOCK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |