Part Details for 9058AC BK030 by Alpha Wire
Overview of 9058AC BK030 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9058AC BK030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8799
|
Newark | Coaxial Cable, Rg-58A/U, 328Ft, Black, Coaxial Cable Type:Rg58A, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 9058AC BK030 Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$270.9600 / $386.5100 | Buy Now |
DISTI #
9058ACBK030-1-ND
|
DigiKey | CABLE COAX RG58A 21AWG Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4764 | Buy Now |
DISTI #
602-9058AC-328-02
|
Mouser Electronics | Coaxial Cables 20 AWG PVC 328FT BOX BLACK RoHS: Compliant | 0 |
|
$247.6500 / $274.3800 | Order Now |
Part Details for 9058AC BK030
9058AC BK030 CAD Models
9058AC BK030 Part Data Attributes
|
9058AC BK030
Alpha Wire
Buy Now
|
Compare Parts:
9058AC BK030
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |