Part Details for 9058AC-BK001 by Alpha Wire
Overview of 9058AC-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9058AC-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$680.0900 / $720.2700 | Buy Now |
DISTI #
9058AC-BK001
|
TME | Wire: coaxial, RG58A/U, stranded, Cu, PVC, black, 305m, 1000ft Min Qty: 1 | 2 |
|
$423.0200 / $483.4600 | Buy Now |
|
Master Electronics | Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$680.0900 / $720.2700 | Buy Now |