There are no models available for this part yet.
Overview of 9059C BK002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for 9059C BK002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F6974
|
Newark | Coaxial Cable, Rg-59/U, 500Ft, Black, Coaxial Cable Type:Rg59, Wire Gauge:22Awg, Conductor Area Csa:0.32Mmâ², Impedance:75Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 9059C BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$470.7600 | Buy Now | |
DISTI #
3937-9059CBK002-ND
|
DigiKey | CABLE COAXIAL RG59 22AWG 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$838.7100 | Buy Now | |
DISTI #
9059CBK002-500-ND
|
DigiKey | CABLE COAXIAL RG59 22AWG 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$259.5984 / $373.4200 | Buy Now | |
DISTI #
602-9059C-500
|
Mouser Electronics | Coaxial Cables 22 AWG 1 Conductor 1700V Braid, PE, PVC 500ft Spool, Black RoHS: Compliant | 0 |
|
$373.4100 / $373.4200 | Order Now | |
DISTI #
70140779
|
RS | Coaxial Cable, RG59/U,22 AWG, CW, Solid, Braid Shld, BC, PE Ins, Blk PVC jkt,75 Ohms | Alpha Wire 9059C BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$407.7800 | RFQ |
CAD Models for 9059C BK002 by Alpha Wire
Part Data Attributes for 9059C BK002 by Alpha Wire
9059C BK002
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
9059C BK002Alpha WireVS
-