There are no models available for this part yet.
Overview of 9059C BL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9059C BL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98F7545
|
Newark | Coaxial Cable, Rg-59/U, 1000Ft, Blue, Coaxial Cable Type:Rg59, Wire Gauge:22Awg, Conductor Area Csa:0.32Mmâ², Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Blue, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 9059C BL001 RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$754.5500 | Buy Now | |
DISTI #
3937-9059CBL001-ND
|
DigiKey | CABLE COAXIAL RG59 22AWG Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,344.3300 | Buy Now | |
DISTI #
9059CBL001-ND
|
DigiKey | CABLE COAXIAL RG59 22AWG Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5974 | Buy Now | |
DISTI #
602-9059CBL001
|
Mouser Electronics | Coaxial Cables 22 AWG 1 Conductor 1700V Braid, PE, PVC 1000ft Spool, Blue | 0 |
|
$597.3200 | Order Now |