Part Details for 9059C SL001 by Alpha Wire
Overview of 9059C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9059C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8812
|
Newark | Coaxial Cable, Rg-59/U, 1000Ft, Gray, Coaxial Cable Type:Rg59, Wire Gauge:22Awg, Conductor Area Csa:0.32Mmâ², Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 9059C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$754.5500 | Buy Now |
DISTI #
216-9059CSL001-ND
|
DigiKey | WIRE & WIRE MANAGMENT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$848.3300 | Buy Now |
DISTI #
3937-9059CSL001-ND
|
DigiKey | WIRE & WIRE MANAGMENT Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-9059CSL001
|
Mouser Electronics | Coaxial Cables 22 AWG 1 Conductor 1700V Braid, PE, PVC 1000ft Spool, Slate RoHS: Compliant | 0 |
|
$620.2900 / $659.0800 | Order Now |