Part Details for 906-31-1-23-2-B-0 by Wakefield-Vette
Overview of 906-31-1-23-2-B-0 by Wakefield-Vette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906-31-1-23-2-B-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1158-ND
|
DigiKey | HEATSINK 31X31X23MM ELLIPTICAL Min Qty: 1 Lead time: 12 Weeks Container: Box |
111 In Stock |
|
$6.2971 / $9.1400 | Buy Now |
DISTI #
567-906-31-1-23-2-B
|
Mouser Electronics | Heat Sinks Chipset Heat Sink with Clip, Elliptical, 31mm Chip Size, 22.6mm Height, Aluminum RoHS: Compliant | 8 |
|
$6.2900 / $9.1300 | Buy Now |
|
Onlinecomponents.com | Elliptical Fin Heat Sink RoHS: Compliant | 0 |
|
$6.0100 / $9.6300 | Buy Now |
DISTI #
906-31-1-23-2-B-0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 31mm, W: 31mm, H: 22.6mm Min Qty: 1 | 0 |
|
$6.0600 / $8.3900 | RFQ |
DISTI #
000000000005349347
|
Sager | Heat Sinks Chipset Heat Sink with Clip, Elliptical, 31mm Chip Size, 22.6mm Height, Aluminum Min Qty: 180 | 0 |
|
$6.6100 / $6.9800 | Buy Now |