There are no models available for this part yet.
Overview of 9060 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-601 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1590-601MLD | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Price & Stock for 9060 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3720-9060-ND
|
DigiKey | PR 161-138 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3475 In Stock |
|
$0.0923 / $0.2200 | Buy Now | |
DISTI #
836-9060
|
Mouser Electronics | Screws & Fasteners PR 161-138 BLACK Snap Rivets RoHS: Compliant | 5520 |
|
$0.0910 / $0.2000 | Buy Now | |
Future Electronics | Black PR 161-138 Push In HEYClip™ Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1010 / $0.1170 | Buy Now | ||
Bisco Industries | 53 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant |
19000 On Order 20000 Factory Stock |
|
$0.0574 / $0.1198 | Buy Now | ||
DISTI #
HEY9060
|
DB Roberts | PR 161-138 BLACK | 6000 |
|
$0.0923 / $0.2131 | Buy Now | |
Master Electronics | RoHS: Compliant |
19000 On Order 20000 Factory Stock |
|
$0.0574 / $0.1198 | Buy Now |