-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4155
|
Newark | Pcb Pin, 10.72Mm, Brass, Through Hole, Insulation:Non Insulated, Mounting Hole Dia:1.02Mm, Terminal Plating:Gold, Overall Length:10.72Mm, Length - Below Flange:3.68Mm, Product Range:- Rohs Compliant: Yes |Mill Max 9061-0-00-15-00-00-03-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 564 |
|
$0.2270 / $0.4830 | Buy Now |
DISTI #
ED10466-ND
|
DigiKey | .422" VENTED PIN FOR PLATED THRO Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4864 In Stock |
|
$0.1777 / $0.4200 | Buy Now |
DISTI #
575-9061000150000030
|
Mouser Electronics | Circuit Board Hardware - PCB .422 Vented Pin for Plated Thru Holes RoHS: Compliant | 9056 |
|
$0.1760 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3630 | Buy Now |
DISTI #
000000000006073292
|
Sager | Circuit Board Hardware - PCB .422 Vented Pin for Plated Thru Holes Min Qty: 1000 | 0 |
|
$0.1665 / $0.8036 | Buy Now |
DISTI #
2946381
|
element14 Asia-Pacific | PCB PIN, 10.72MM, BRASS, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 564 |
|
$0.3616 / $0.4307 | Buy Now |
DISTI #
2946381
|
Farnell | PCB PIN, 10.72MM, BRASS, THROUGH HOLE RoHS: Compliant Min Qty: 5000 Lead time: 13 Weeks, 6 Days Container: Each | 564 |
|
$0.2429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9061-0-00-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9061-0-00-15-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |