Part Details for 9062 by MBS AG
Overview of 9062 by MBS AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0906-2KLC | Coilcraft Inc | General Purpose Inductor, 0.00165uH, 10%, 1 Element, Air-Core, SMD, 1606, CHIP, 1606, ROHS COMPLIANT | |
0906-2KLB | Coilcraft Inc | General Purpose Inductor, 0.00165uH, 10%, 1 Element, Air-Core, SMD, 1606, CHIP, 1606, ROHS COMPLIANT | |
0906-2KL | Coilcraft Inc | RF inductor, air core, 5/10% tol, SMT, RoHS |
Price & Stock for 9062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBS-9062
|
TME | Transformer: current, ASK 31.5, I AC: 200A, 10VA, 75.5x61x68mm Min Qty: 1 | 0 |
|
$30.6000 / $32.9000 | RFQ |