90663-1602
Molex
Description: Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle,

Overview of 90663-1602 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DFT7160-225BL Coilcraft Inc Filter, data line, SMT, RoHS
MSS7331-602 Coilcraft Inc Power inductor, shielded, 20/30% tol, SMT, RoHS
MSS7331-602ML Coilcraft Inc Power inductor, shielded, 20/30% tol, SMT, RoHS

Price & Stock for 90663-1602 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-90663-1602
Mouser Electronics Headers & Wire Housings QF50 Srd Hdr Vt W/EL Vt W/ELv .76Au 60Ckt RoHS: Compliant 0
  • 216 $4.3600
  • 432 $4.2300
  • 1,080 $3.6100
$3.6100 / $4.3600 Order Now

CAD Models for 90663-1602 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90663-1602 by Molex

90663-1602
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
QF 50, STANDARDS: MIL-C-83503; DIN 41651, POLARIZED
Board Mounting Option
HOLE .112-.124
Body Breadth
0.335 inch
Body Depth
0.642 inch
Body Length
3.766 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
300 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.4194 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
MIL TYP & CENTER
Rated Current (Signal)
2.5 A
Reference Standard
UL
Terminal Length
0.138 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
60
UL Flammability Code
94V-0
Withdrawl Force-Min
.5004 N
Want to compare parts?
  1. 90663-1602
    Molex
    Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle,
    VS

Alternate Parts for 90663-1602

This table gives cross-reference parts and alternative options found for 90663-1602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90663-1602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
90663-1609 Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle Molex 90663-1602 vs 90663-1609
90663-1603 Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, Molex 90663-1602 vs 90663-1603
FAP-6001-1204-2-0BF Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug Yamaichi Electronics Co Ltd 90663-1602 vs FAP-6001-1204-2-0BF
FAP-6001-1204-2-0AF Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug Yamaichi Electronics Co Ltd 90663-1602 vs FAP-6001-1204-2-0AF
0905711602 Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Molex 90663-1602 vs 0905711602
90571-1602 Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle, Molex 90663-1602 vs 90571-1602
0906631603 Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Molex 90663-1602 vs 0906631603
90663-1601 Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle, Molex 90663-1602 vs 90663-1601
0906631602 Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Molex 90663-1602 vs 0906631602
90571-1603 Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle Molex 90663-1602 vs 90571-1603
Part Number Description Manufacturer Compare
90571-1603 Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle Molex 90663-1602 vs 90571-1603

Related Parts for 90663-1602

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90663-1602 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90663-1602 by Molex

Select Manufacturer
Which Manufacturer of 90663-1602 would you like to use for your alert(s)?
  • Please alert me when 90663-1602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90663-1602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90663-1602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90663-1602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90663-1602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90663-1602 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: