There are no models available for this part yet.
Overview of 90683-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 90683-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W9954
|
Newark | Procrimper Die Assy Dynamic |Amp Te Connectivity 90683-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.2800 / $342.3900 | Buy Now | |
DISTI #
2266-90683-2-ND
|
DigiKey | PROCRIMPER DIE ASSY DYNAMIC Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$334.3400 / $376.8000 | Buy Now | |
DISTI #
A120137-ND
|
DigiKey | PROCRIMPER DIE ASSY DYNAMIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$223.3036 / $259.9400 | Buy Now | |
DISTI #
90683-2
|
Avnet Americas | Specialty Hand Tools Easier On The Hand And Precise On The Crimp - Bulk (Alt: 90683-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-90683-2
|
Mouser Electronics | Crimpers / Crimping Tools PROCRIMPER DIE ASSY DYNAMIC RoHS: Compliant | 9 |
|
$199.0000 / $201.6800 | Buy Now | |
DISTI #
AMP90683-2
|
Heilind Electronics | PROCRIMPER DIE ASSY DYNAMIC | Americas - 0 in Stock |
|
$226.8000 / $252.0001 | Buy Now | |
Onlinecomponents.com | PROCRIMPER DIE ASSY DYNAMIC |
5 Partner Stock |
|
$193.0900 / $201.9700 | Buy Now | ||
DISTI #
16333355
|
Verical | Tools and Accessories, pro Crimper Die Assy Dynamic Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$313.5200 / $353.3400 | Buy Now | |
DISTI #
67010852
|
Verical | Tools and Accessories, pro Crimper Die Assy Dynamic Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$313.5200 / $353.3400 | Buy Now | |
DISTI #
906832-TEC
|
TME | 90683-2 Min Qty: 1 | 5 |
|
$354.8328 / $399.9006 | Buy Now |
CAD Models for 90683-2 by TE Connectivity
Part Data Attributes for 90683-2 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|