Part Details for 907-130 by Bivar Inc
Overview of 907-130 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 907-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
907-130-ND
|
DigiKey | ROUND SPACER NYLON 3.3MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0345 | Buy Now |
DISTI #
749-907-130
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .13 in Nylon White RoHS: Compliant | 814 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70530729
|
RS | Nylon Tubular, 0.130 in. Length, 0.167 OD, 0.105 ID, White | Bivar Inc. 907-130 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0400 | Buy Now |