Part Details for 907-200 by Bivar Inc
Overview of 907-200 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 907-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J8079
|
Newark | Pcb Mounting, Round, Nylon 6, 0.2Inch, Pcb Support Type:-, Pcb Support Material:Nylon 6 (Polyamide 6), Height:0.2", External Width:4.2Mm, Product Range:-, Inner Diameter:2.7Mm, Outer Diameter:4.2Mm, Overall Length:0.2" Rohs Compliant: Yes |Bivar 907-200 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 | Buy Now |
DISTI #
907-200-ND
|
DigiKey | ROUND SPACER NYLON 5.08MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
591 In Stock |
|
$0.0364 / $0.1000 | Buy Now |
DISTI #
749-907-200
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .2 in Nylon White RoHS: Compliant | 33985 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
70530750
|
RS | Nylon Tubular, 0.200 in. Length, 0.167 OD, 0.105 ID, White | Bivar Inc. 907-200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1040 / $0.1140 | RFQ |
|
Future Electronics | 907 Series Universal .167 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0453 / $0.0544 | Buy Now |