Part Details for 907-2050-110 by Spacecraft Components Corp
Overview of 907-2050-110 by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 907-2050-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4163
|
Newark | Crimp Adapter, 8Awg, Smaller Wire Size, Accessory Type:Crimp Adapter, For Use With:Wire Size Smaller Than Contacts, Product Range:- Rohs Compliant: Yes |Spacecraft Components 907-2050-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 907-2050-110
907-2050-110 CAD Models
907-2050-110 Part Data Attributes
|
907-2050-110
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
907-2050-110
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: SILVER | |
Assembly Item Name | CRIMP ADAPTER | |
Cable Entry-Max | 0.069 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Wire Size-Max | 16 AWG |