907-2053-142
Spacecraft Components Corp
Description: Connector Accessory,

Overview of 907-2053-142 by Spacecraft Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC2053A Analog Devices LTM4675EY Demo Board - Dual St
LTC2053HDD#PBF Analog Devices Prec, R2R, Zero-Drift, Res-Pro
LTC2053HDD#TRPBF Analog Devices Prec, R2R, Zero-Drift, Res-Pro

Price & Stock for 907-2053-142 by Spacecraft Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 68Y4167
Newark Crimp Adapter, 8Awg, Smaller Wire Size, Accessory Type:Crimp Adapter, For Use With:Wire Size Smaller Than Contacts, Product Range:- Rohs Compliant: Yes |Spacecraft Components 907-2053-142 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 907-2053-142 by Spacecraft Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 907-2053-142 by Spacecraft Components Corp

907-2053-142
Spacecraft Components Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SPACECRAFT COMPONENTS CORP
Reach Compliance Code
unknown
Additional Feature
FINISH: GOLD
Assembly Item Name
CRIMP ADAPTER
Cable Entry-Max
0.086 inch
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Wire Size-Max
14 AWG
Want to compare parts?
  1. 907-2053-142
    Spacecraft Components Corp
    Connector Accessory,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 907-2053-142 by Spacecraft Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 907-2053-142 by Spacecraft Components Corp

Select Manufacturer
Which Manufacturer of 907-2053-142 would you like to use for your alert(s)?
  • Please alert me when 907-2053-142 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 907-2053-142 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 907-2053-142 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 907-2053-142 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 907-2053-142.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 907-2053-142 by Spacecraft Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: