Part Details for 907-2055-140 by Spacecraft Components Corp
Overview of 907-2055-140 by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2055HDD#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055HVHMS8#PBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055IMS8#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps |
Price & Stock for 907-2055-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4169
|
Newark | Crimp Adapter, 8Awg, Smaller Wire Size, Accessory Type:Crimp Adapter, For Use With:Wire Size Smaller Than Contacts, Product Range:- Rohs Compliant: Yes |Spacecraft Components 907-2055-140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $8.8000 | Buy Now |
Part Details for 907-2055-140
907-2055-140 CAD Models
907-2055-140 Part Data Attributes
|
907-2055-140
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
907-2055-140
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: GOLD | |
Assembly Item Name | CRIMP ADAPTER | |
Cable Entry-Max | 0.086 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Wire Size-Max | 14 AWG |