There are no models available for this part yet.
Overview of 907-2056-140 by Spacecraft Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-562MXB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD | |
ME3220-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-562MXC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD |
Price & Stock for 907-2056-140 by Spacecraft Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68Y4171
|
Newark | Crimp Adapter, 8Awg, Smaller Wire Size, Accessory Type:Crimp Adapter, For Use With:Wire Size Smaller Than Contacts, Product Range:- Rohs Compliant: Yes |Spacecraft Components 907-2056-140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $5.4800 | Buy Now |
CAD Models for 907-2056-140 by Spacecraft Components Corp
Part Data Attributes for 907-2056-140 by Spacecraft Components Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SPACECRAFT COMPONENTS CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FINISH: GOLD
|
Assembly Item Name
|
CRIMP ADAPTER
|
Cable Entry-Max
|
0.111 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
BRASS
|
Wire Size-Max
|
12 AWG
|