Part Details for 907-33-1-12-2-B-0 by Wakefield-Vette
Overview of 907-33-1-12-2-B-0 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 907-33-1-12-2-B-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
907-33-1-12-2-B-0-ND
|
DigiKey | HEAT SINK ELLIP FIN 33X33MM CLIP Min Qty: 180 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.7719 | Buy Now |
DISTI #
567-907-33-1-12-2-B
|
Mouser Electronics | Heat Sinks Chipset Heat Sink with Clip, Elliptical, 33mm Chip Size, 11.6mm Height, Aluminum RoHS: Compliant | 0 |
|
$6.4600 / $6.9500 | Order Now |
DISTI #
70357144
|
RS | Heatsink, Eliptical Pin with clip assembly, 33 x 11.6 mm | Wakefield 907-33-1-12-2-B-0 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0400 / $10.2600 | Buy Now |
DISTI #
907-33-1-12-2-B-0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 33mm, W: 33mm, H: 11.6mm Min Qty: 1 | 0 |
|
$6.3100 / $8.8500 | RFQ |
DISTI #
907-33-1-12-2B0
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 180 | 0 |
|
$7.0500 | Buy Now |
DISTI #
000000000005591443
|
Sager | Heat Sinks Chipset Heat Sink with Clip, Elliptical, 33mm Chip Size, 11.6mm Height, Aluminum Min Qty: 180 | 0 |
|
$6.9400 / $7.3300 | Buy Now |