Part Details for 907-88 by Excelta Corporation
Overview of 907-88 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 907-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9492
|
Newark | Pliers - Cut & Stress Relief - .060" To 1St Bend Rohs Compliant: Na |Excelta 907-88 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.6600 / $396.3500 | Buy Now |
DISTI #
2827-907-88-ND
|
DigiKey | PLIERS - CUT & STRESS RELIEF - . Min Qty: 1 Lead time: 4 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$340.9200 | Buy Now |
|
Onlinecomponents.com | The 907-88 6" stress relief forming plier/cutter is designed to form a stand off and cut lead to length on most popular radial lead components. Recommended for .030" diameter or smaller leads and wires. It features soft cushioned ergonomic Anti-Static | 0 |
|
$293.1000 / $315.7700 | Buy Now |
DISTI #
352PL088
|
Techni-Tool, Inc. | Excelta 907-88 Pliers, Cut & Stress Relief, 0.060" to 1st Bend, 20 AWG, 6" OAL | 3 |
|
$311.1000 | Buy Now |
DISTI #
352PL088
|
TestEquity LLC | Excelta 907-88 Pliers, Cut & Stress Relief, 0.060" to 1st Bend, 20 AWG, 6" OAL | 3 |
|
$311.1000 | Buy Now |