Part Details for 9070TF2000D50 by Schneider Electric
Overview of 9070TF2000D50 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9070TF2000D50
9070TF2000D50 CAD Models
9070TF2000D50 Part Data Attributes
|
9070TF2000D50
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9070TF2000D50
Schneider Electric
Power Transformer, 2000VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Height | 189.48 mm | |
Input Voltage-Nom | 240/416/480/600 V | |
Length | 179.32 mm | |
Output Voltage 1 | 130 V | |
Output Voltage 2 | 99 V | |
Packing Method | BULK | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2000 VA | |
Width | 150.37 mm |