There are no models available for this part yet.
Overview of 9070KL300D5 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9070KL300D5 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18C0044
|
Newark | Industrial Control Transformer, 300Va, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:110V, 115V, 120V, Power Rating:300Va, Frequency Range:-, Winding Type:Multiple Primary, Multiple Secondary, Current Rating:-Rohs Compliant: Yes |Square D By Schneider Electric 9070KL300D5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$708.7200 / $870.4400 | Buy Now | |
DISTI #
72195324
|
RS | TRANSFORMER CONTROL 300VA 600V-120V | Square D 9070KL300D5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$870.4500 | RFQ |