Part Details for 9070T1000D3 by Square D by Schneider Electric
Overview of 9070T1000D3 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T1000D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3010
|
Newark | Industrial Control Transformer, 1Kva, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:120V, Power Rating:1Kva, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:- Rohs Compliant: Yes |Square D By Schneider Electric 9070T1000D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,011.9500 / $1,048.3800 | Buy Now |
DISTI #
71226381
|
RS | Transformer 1000VA 208VAC Primary 120VAC Secondary Panel Mount 9070 Series | Square D 9070T1000D3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$1,048.3800 | Buy Now |