Part Details for 9070T100D31 by Square D by Schneider Electric
Overview of 9070T100D31 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T100D31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B2996
|
Newark | Control Transformer, Chassis Mount Transformer Type:Open-Style Industrial Control, Secondary Voltages:120V, 240V, Power Rating:100Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:-, Transformer Terminals:Screw Clamp Rohs Compliant: Yes |Square D By Schneider Electric 9070T100D31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.8000 / $276.6200 | Buy Now |
DISTI #
72196396
|
RS | XFMR CONTROL 100VA 240/480V-120/240V | Square D 9070T100D31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$277.9000 / $292.5300 | Buy Now |