There are no models available for this part yet.
Overview of 9070T100D5 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9070T100D5 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17B3000
|
Newark | Chassis Mount Transformer, 100Va, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:110V, 115V, 120V, Power Rating:100Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:-, Isolation Voltage:- Rohs Compliant: Yes |Square D By Schneider Electric 9070T100D5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$277.5000 | Buy Now | |
DISTI #
72196403
|
RS | TRANSFORMER CONTROL 100VA 600V-120V | Square D 9070T100D5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 6 |
|
$246.9800 / $277.5000 | Buy Now |