Part Details for 9070T150D33 by Square D by Schneider Electric
Overview of 9070T150D33 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T150D33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3033
|
Newark | Industrial Control Transformer, 150Va, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:115V, 230V, Power Rating:150Va, Frequency Range:50Hz/60Hz, Winding Type:Multi Primary, Dual Secondary, Current Rating:- Rohs Compliant: Yes |Square D By Schneider Electric 9070T150D33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.5700 / $364.8400 | Buy Now |
DISTI #
72196433
|
RS | XFMR CONTROL 150VA MULTIPLE VOLTAGES | Square D 9070T150D33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$335.2000 / $356.6000 | RFQ |