Part Details for 9070T2000D1 by Square D by Schneider Electric
Overview of 9070T2000D1 by Square D by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T2000D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3049
|
Newark | Chassis Mount Transformer, 2Kva, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:120V, Power Rating:2Kva, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:- Rohs Compliant: Yes |Square D By Schneider Electric 9070T2000D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,145.4900 / $1,273.8300 | Buy Now |
DISTI #
70458591
|
RS | Transformer 2000VA 240/480VAC Primary 120VAC Secondary Panel Mount 9070 Series | Square D 9070T2000D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1,125.3700 | Buy Now |
DISTI #
9070T2000D1
|
Standard Electric Supply | Square D Control Transformer, Type T Industrial, 240 x 480, 230 x 460, 220 x 440 VAC Primary, 110/115/120 VAC Secondary, 2000 VA Power, 50/60 Hz Frequency, 1 ph, Screw Clamp Connection, Panel Mounting, 180 deg C Insulation, Open Enclosure, 115 deg C, 7.06 in W x 7.04 in D x 6.16 in H Dimensions Min Qty: 1 Package Multiple: 1 | 14 |
|
$1,375.3100 | Buy Now |