Part Details for 9070T250D31 by Square D by Schneider Electric
Overview of 9070T250D31 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T250D31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3065
|
Newark | Industrial Control Transformer, 250Va, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:110V/120V, 115V/230V, 120V/240V, Power Rating:250Va, Frequency Range:50Hz/60Hz, Current Rating:-, Isolation Voltage:- Rohs Compliant: Yes |Square D By Schneider Electric 9070T250D31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$393.2100 / $497.1300 | Buy Now |
DISTI #
72195663
|
RS | XFMR CONTROL 250VA 240/480V-120/240V | Square D 9070T250D31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$447.0300 / $485.9000 | Buy Now |