Part Details for 9070T300D50 by Square D by Schneider Electric
Overview of 9070T300D50 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T300D50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M4601
|
Newark | Industrial Control Transformer, 300Va, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:85V/100V/110V, 90V/110V/120V, 95V/115V/125V, 99V/120V/130V, Power Rating:300Va, Frequency Range:50Hz/60Hz Rohs Compliant: Yes |Square D By Schneider Electric 9070T300D50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$525.3300 / $664.1600 | Buy Now |
DISTI #
72195710
|
RS | TRFMR CONTROL 300VA MULTIPLE VOLTAGES | Square D 9070T300D50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$617.6700 / $664.1600 | RFQ |