Part Details for 9070T50D32 by Square D by Schneider Electric
Overview of 9070T50D32 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T50D32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3106
|
Newark | Industrial Control Transformer, 50Va, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:90V/110V, 95V/115V, 100V/120V, Power Rating:50Va, Frequency Range:50Hz/60Hz, Current Rating:-, Isolation Voltage:- Rohs Compliant: Yes |Square D By Schneider Electric 9070T50D32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.7200 / $251.2400 | Buy Now |
DISTI #
72195501
|
RS | TRFMR CONTROL 50VA MULTIPLE VOLTAGES | Square D 9070T50D32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$228.3800 / $245.5700 | RFQ |