Part Details for 9070T750D50 by Square D by Schneider Electric
Overview of 9070T750D50 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070T750D50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C6956
|
Newark | Industrial Control Transformer, 750Va, Chassis Mount Transformer Type:Industrial Control, Secondary Voltages:85V/100V/110V, 90V/110V/120V, 95V/115V/125V, 99V/120V/130V, Power Rating:750Va, Frequency Range:50Hz/60Hz Rohs Compliant: Yes |Square D By Schneider Electric 9070T750D50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$798.6400 / $953.7700 | Buy Now |
DISTI #
72195820
|
RS | TRANSFORMER CONTROL 750VA MULTI-VOLTAGES | Square D 9070T750D50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$887.0100 / $953.7700 | RFQ |