Part Details for 9070TF100D1 by Square D by Schneider Electric
Overview of 9070TF100D1 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9070TF100D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B2923
|
Newark | Transformer, Iso, 120Vac, 100Va, Chassis Mount Transformer Type:Open-Style Industrial Control, Secondary Voltages:110V, 115V, 120V, Power Rating:100Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:-, Product Range:- Rohs Compliant: Yes |Square D By Schneider Electric 9070TF100D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$355.6200 | Buy Now |
DISTI #
70007365
|
RS | Transformer 100VA 240/480VAC Primary 120VAC Secondary Panel Mount 9070 Series | Square D 9070TF100D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$355.6200 | RFQ |