Part Details for 9071.99.0549 (73_Z-0-0-549) by HUBER+SUHNER
Overview of 9071.99.0549 (73_Z-0-0-549) by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0549/883 | Rochester Electronics LLC | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, PACKAGE-20 | |
90719-409HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54mm Pitch, Vertical, 4.52mm (0.178in) Mating, 2.69mm (0.106in) Tail. | |
UPD789071MC-5A4-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 9071.99.0549 (73_Z-0-0-549)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-9071.99.0549(73_Z-0-0-549)-ND
|
DigiKey | GDT 350V 20KA 2 POLE CHASSIS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$14.8369 / $23.9700 | Buy Now |
DISTI #
455-7199054973Z00549
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V | 206 |
|
$14.8300 / $23.0900 | Buy Now |