Part Details for 9075.99.0027 by HUBER+SUHNER
Overview of 9075.99.0027 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0027-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027-ALD | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for 9075.99.0027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-9075.99.0027-ND
|
DigiKey | 9075.99.0027 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5700 | Buy Now |
DISTI #
455-9075990027
|
Mouser Electronics | RF Connector Accessories RoHS: Compliant | 5 |
|
$5.1600 / $8.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7200 / $7.1000 | Buy Now |
Part Details for 9075.99.0027
9075.99.0027 CAD Models
9075.99.0027 Part Data Attributes
|
9075.99.0027
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
9075.99.0027
HUBER+SUHNER
Connector Accessory, Grounding Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HUBER & SUHNER | |
Assembly Item Name | GROUNDING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Wire Size-Max | 6 AWG |