Part Details for 9077025002 by Fair-Rite Products Corp
Overview of 9077025002 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9077025002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H7241
|
Newark | Transformer Core, U, 77, Core Type:U, Core Size:25.4Mm X 15.75Mm X 6.35Mm, Core Material Grade:77, For Use With:Output Chokes, Power Input Filters & Transformers And Hf Fluorescent Ballasts, Effective Magnetic Path Length:84Mm Rohs Compliant: Yes |Fair-Rite 9077025002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1729 |
|
$0.6620 / $0.7820 | Buy Now |
DISTI #
1934-1612-ND
|
DigiKey | FERRITE CORE U 77 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5375 / $1.1600 | Buy Now |
DISTI #
623-9077025002
|
Mouser Electronics | Ferrite Cores & Accessories 77 U Core 25.4x6.6x15.75MM RoHS: Compliant | 824 |
|
$0.5370 / $1.1600 | Buy Now |
|
Onlinecomponents.com | Ferrite Core U Core 77-Material 790nH |
1203 In Stock |
|
$0.5170 / $0.8030 | Buy Now |
|
Master Electronics | Ferrite Core U Core 77-Material 790nH |
1203 In Stock |
|
$0.5170 / $0.8030 | Buy Now |