Part Details for 908-470 by Bivar Inc
Overview of 908-470 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9943
|
Newark | Nylon Tubular, 0.470 In. Length, 0.187 Od, 0.125 Id, White/Bag |Bivar 908-470 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 / $0.0930 | Buy Now |
DISTI #
908-470-ND
|
DigiKey | ROUND SPACER NYLON 11.94MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0582 | Buy Now |
DISTI #
749-908-470
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .47 in Nylon White RoHS: Compliant | 60 |
|
$0.0530 / $0.1500 | Buy Now |
DISTI #
70531023
|
RS | Nylon Tubular, 0.470 in. Length, 0.187 OD, 0.125 ID, White | Bivar Inc. 908-470 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0747 | Buy Now |
|
Bisco Industries | 1200 |
|
Buy Now |
Part Details for 908-470
908-470 CAD Models
908-470 Part Data Attributes
|
908-470
Bivar Inc
Buy Now
|
Compare Parts:
908-470
Bivar Inc
|
Samacsys Manufacturer | Bivar |