-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9081BBPZRL-4D4AB | Analog Devices | MxFE Quad 12G RFDAC Quad 4G RF | |
AD9081BBPZ-4D4AC | Analog Devices | MxFE Quad 12 Gsps RFDAC Quad 4 | |
AD9081BBPZ-4D4AB | Analog Devices | MxFE Quad 12G RFDAC Quad 4G RF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B5833
|
Newark | Test Point Pin, Pcb, Solder, Product Range:-, Connector Colour:-, Connector Mounting:Pcb Mount, Mounting Hole Dia:0.61Mm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Connector Tip Style:Radius, Overall Length:0.315"rohs Compliant: Yes |Mill-Max 9081-0-00-15-00-00-08-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 | Buy Now |
DISTI #
ED90325-ND
|
DigiKey | CONN PC PIN CIRC 0.020DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6205 In Stock |
|
$0.0767 / $0.1900 | Buy Now |
DISTI #
575-90810001508
|
Mouser Electronics | Circuit Board Hardware - PCB PC PIN .024 SOLDER RoHS: Compliant | 70970 |
|
$0.0600 / $0.1800 | Buy Now |
DISTI #
70968054
|
RS | Circuit Board Hardware - PCB PC PIN .024 SOLDER | Mill-Max 9081-0-00-15-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.5600 | RFQ |
|
Future Electronics | IC SOCKETS & CARD CONNECTORS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
|
Bisco Industries | 2991 |
|
Buy Now | ||
DISTI #
66763756
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 134 Package Multiple: 1 | Americas - 2435 |
|
$0.1838 / $0.5249 | Buy Now |
DISTI #
66754730
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 134 Package Multiple: 1 | Americas - 390 |
|
$0.1838 / $0.5249 | Buy Now |
DISTI #
66760612
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 134 Package Multiple: 1 | Americas - 166 |
|
$0.1838 / $0.5249 | Buy Now |
|
Quest Components | PCB TERMINAL | 400 |
|
$0.0969 / $0.3230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9081-0-00-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9081-0-00-15-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
This table gives cross-reference parts and alternative options found for 9081-0-00-15-00-00-08-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9081-0-00-15-00-00-08-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9081-0-00-01-00-00-08-0 | PCB Terminal, | Mill-Max Mfg Corp | 9081-0-00-15-00-00-08-0 vs 9081-0-00-01-00-00-08-0 |
9081-0-00-34-00-00-08-0 | PCB Terminal, ROHS AND REACH COMPLIANT | Mill-Max Mfg Corp | 9081-0-00-15-00-00-08-0 vs 9081-0-00-34-00-00-08-0 |