Part Details for 90869-2 by TE Connectivity
Overview of 90869-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90869-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2040
|
Newark | 90869-2 Rohs Compliant: No |Amp Te Connectivity 90869-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.0000 / $176.4800 | Buy Now |
DISTI #
92F9064
|
Newark | Crimp Die, 90869-1 Hand Crimp Tool, Crimp Die Applications:Contacts, For Use With:Tyco 90869-1 Pro-Crimper Iii Hand Crimp Tool Assembly, 24Awg To 18Awg Crimp Terminals, Product Range:-, Crimp Size:24Awg To 18Awg Rohs Compliant: Na |Amp Te Connectivity 90869-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.4800 / $227.3100 | Buy Now |
DISTI #
85W9967
|
Newark | Punches&dies Die Set 24-18 .062 Pro Crimp |Amp Te Connectivity 90869-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.8000 / $276.3600 | Buy Now |
DISTI #
A9957-ND
|
DigiKey | DIE SET 24-18 AWG USE WITH A9996 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$196.0704 / $217.0800 | Buy Now |
DISTI #
571-908692
|
Mouser Electronics | Punches & Dies DIE SET 24-18 .062 PRO CRIMP | 1 |
|
$196.0700 / $207.0900 | Buy Now |
|
Future Electronics | PROCRMP DIE COMM .062 PIN/SOC RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$188.6800 | Buy Now |
DISTI #
AMP90869-2
|
Heilind Electronics | PROCRMP DIE COMM .062 PIN/SOC | Americas - 5 in Stock |
|
$194.8154 / $211.0500 | Buy Now |
|
Onlinecomponents.com | PROCRMP DIE COMM .062 PIN/SOC | 0 |
|
$188.6800 / $198.9700 | Buy Now |
|
Quest Components | 1 |
|
$169.6800 | Buy Now | |
DISTI #
90869-2
|
TTI | Punches & Dies DIE SET 24-18 .062 PRO CRIMP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$188.6800 / $206.6500 | Buy Now |
Part Details for 90869-2
90869-2 CAD Models
90869-2 Part Data Attributes
|
90869-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
90869-2
TE Connectivity
PROCRMP DIE COMM .062 PIN/SOC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |