Part Details for 9099-1-0-0 by Amphenol Positronic
Overview of 9099-1-0-0 by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9099-1-0-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH5583
|
Newark | Insertion Tool, Contact, For Use With:Positronic Sgmc Series Contacts, Product Range:- Rohs Compliant: Na |Positronic 9099-1-0-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$202.6500 / $266.3700 | Buy Now |
DISTI #
4306-9099-1-0-0-ND
|
DigiKey | CONTACT INSERTION TOOL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2 In Stock |
|
$180.2144 / $199.5200 | Buy Now |
DISTI #
276-9099-1-0-0
|
Mouser Electronics | Extraction, Removal & Insertion Tools D-SUB ACCESSORY RoHS: Not Compliant | 21 |
|
$231.7300 | Buy Now |
DISTI #
POS9099-1-0-0
|
Heilind Electronics | Tools | Americas - 6 in Stock |
|
$188.5561 / $233.2984 | Buy Now |
DISTI #
9099-1-0-0
|
TTI | Extraction, Removal & Insertion Tools D-SUB ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$231.7300 | Buy Now |
DISTI #
POS9099-1-0-0
|
Interstate Connecting Components | Tools | 11 |
|
$188.5561 / $233.2984 | Buy Now |
DISTI #
9099-1-0-0
|
FDH Electronics | Tool Min Qty: 1 | 1 |
|
$203.2590 / $392.9670 | Buy Now RFQ |