Part Details for 90HBW02PRT by Grayhill Inc
Results Overview of 90HBW02PRT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
90HBW02PRT Information
90HBW02PRT by Grayhill Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 90HBW02PRT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72AK4814
|
Newark | Dip Sw, 2Ckt, Spst-Nc, 0.1A, 6Vdc, Smd Rohs Compliant: Yes |Grayhill 90HBW02PRT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 912 |
|
$5.5100 | Buy Now |
|
DISTI #
90HBW02PRT
|
Avnet Americas | DIP / SIP Switch, 2 Circuits, Flush Slide, Surface Mount, SPST-NC, 6 V, 100 mA - Bulk (Alt: 90HBW02PRT) COO: China RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6596 / $4.9420 | Buy Now |
|
DISTI #
72640635
|
RS | SLIDE SWITCH, SPST, 2 POSITION, SEALED, FLUSH ACTUATOR, 25MA, 24VDC, GULL WING Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1500 |
|
$1.3800 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 966 |
|
$0.5400 / $1.5429 | Buy Now |
|
DISTI #
000000000001491577
|
Sager | DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 2 Pos Min Qty: 750 | 0 |
|
$0.9571 / $5.2700 | Buy Now |
|
DISTI #
90HBW02PRT
|
Avnet Abacus | DIP SIP Switch 2 Circuits Flush Slide Surface Mount SPSTNC 6 V 100 mA (Alt: 90HBW02PRT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 38250 |
|
Buy Now | |
|
|
Chip Stock | SwitchDIPONOFFSPST2RecessedSlide0.1A30VDCGullWing2000Cycles/Switch2.54mmSMDT/R | 3300 |
|
RFQ | |
|
|
Neutron USA | Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 50 |
|
$57.0400 | Buy Now |
|
|
New Advantage Corporation | 90HB Series Low Profile SPST 2 Position Surface Mount DIP Switch RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 5250 |
|
$4.1100 / $4.4500 | Buy Now |
US Tariff Estimator: 90HBW02PRT by Grayhill Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 90HBW02PRT
90HBW02PRT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90HBW02PRT Part Data Attributes
|
|
90HBW02PRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
90HBW02PRT
Grayhill Inc
Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | GRAYHILL INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Factory Lead Time | 18 Weeks | |
| Samacsys Manufacturer | Grayhill | |
| Actuator Material | POLYETHYLENE | |
| Actuator Type | SLIDE TYPE | |
| Additional Feature | APPROVAL: UL | |
| Body Breadth | 6.9 mm | |
| Body Height | 4.19 mm | |
| Body Length or Diameter | 7.37 mm | |
| Center Contact Material | COPPER ALLOY | |
| Center Contact Plating | GOLD | |
| Contact Current(DC)-Max | 0.1 A | |
| Contact (DC) Max Rating R Load | 0.1A@6VDC | |
| Contact Function | OFF-ON | |
| Contact Resistance | 0.02 mΩ | |
| Contact Voltage(DC)-Max | 6 V | |
| Dielectric Withstand Volts | 500VRMS V | |
| Electrical Life | 2000 Cycle(s) | |
| End Contact Material | COPPER ALLOY | |
| End Contact Plating | GOLD | |
| Housing Material | POLYETHYLENE | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | POLYETHYLENE | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT-STRAIGHT | |
| Number of Positions | 2 | |
| Number of Switch Sections | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | TR, EMBOSSED, 13 INCH | |
| Sealing | MOISTURE PROOF; TOP TAPE SEALED | |
| Solderability | REFLOW | |
| Surface Mount | NO | |
| Switch Action | LATCHED | |
| Switch Function | SPST | |
| Switch Type | SLIDE DIP SWITCH | |
| Terminal Finish | MATTE TIN | |
| Terminal Material | COPPER ALLOY | |
| Termination Type | SOLDER |
Alternate Parts for 90HBW02PRT
This table gives cross-reference parts and alternative options found for 90HBW02PRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBW02PRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 90HBW02T | Grayhill Inc | $6.2739 | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | 90HBW02PRT vs 90HBW02T |
| 90HBW02PR | Grayhill Inc | Check for Price | Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight, | 90HBW02PRT vs 90HBW02PR |
| 90HBW02P | Grayhill Inc | Check for Price | Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight, | 90HBW02PRT vs 90HBW02P |
90HBW02PRT Frequently Asked Questions (FAQ)
-
The recommended torque for the 90HBW02PRT rotary switch is 0.5-1.5 in-lbs (0.056-0.17 Nm).
-
Yes, the 90HBW02PRT is designed to withstand high-vibration environments and meets the requirements of MIL-STD-202, Method 204.
-
Yes, the 90HBW02PRT has a sealed construction that meets IP67 standards, protecting it from dust and moisture ingress.
-
The 90HBW02PRT operates within a temperature range of -40°C to 85°C (-40°F to 185°F).
-
Yes, Grayhill Inc offers customization options for the 90HBW02PRT, including different shaft and bushing configurations. Contact Grayhill Inc for more information.