Part Details for 90HBW04PRT by Grayhill Inc
Results Overview of 90HBW04PRT by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
90HBW04PRT Information
90HBW04PRT by Grayhill Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 90HBW04PRT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63K8704
|
Newark | Dip Switch, Spst, 4Ckt, 0.1A, 6V, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:6V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Grayhill 90HBW04PRT RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2400 | Buy Now |
|
DISTI #
61AC4705
|
Newark | Dip Switch, 4Pos, Spst, Slide, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:6V, Contact Current Dc Max:100Ma, Product Range:90Hb Seriesrohs Compliant: Yes |Grayhill 90HBW04PRT RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.4800 | Buy Now |
|
DISTI #
90HBW04PRT
|
Avnet Americas | Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R - Bulk (Alt: 90HBW04PRT) COO: China RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0956 / $4.4660 | Buy Now |
|
DISTI #
70259582
|
RS | SWITCH, DIP, 4 POS. SPST, SLIDE, 0.10A, 30VDC, GULL WING TERM, TAPE SEAL Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 | RFQ |
|
|
Bristol Electronics | 1091 |
|
RFQ | ||
|
|
Bristol Electronics | 685 |
|
RFQ | ||
|
DISTI #
000000000001488044
|
Sager | DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 4 Pos Min Qty: 1 | 738 |
|
$1.1200 / $5.3200 | Buy Now |
|
DISTI #
90HBW04PRT
|
Avnet Abacus | Switch DIP ON OFF SPST 4 Recessed Slide 01A 30VDC Gull Wing 2000CycleSwitchCycle 254mm SMD TR (Alt: 90HBW04PRT) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
90HBW04PRT
|
Avnet Asia | (Alt: 90HBW04PRT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | SwitchDIPONOFFSPST4RecessedSlide0.1A30VDCGullWing2000Cycles/Switch2.54mmSMDT/R | 3500 |
|
RFQ |
US Tariff Estimator: 90HBW04PRT by Grayhill Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 90HBW04PRT
90HBW04PRT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90HBW04PRT Part Data Attributes
|
|
90HBW04PRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
90HBW04PRT
Grayhill Inc
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Schedule B Code | 8536.50.90.65 | |
| Factory Lead Time | 18 Weeks | |
| CAGE Code | 81073 | |
| UNSPSC | 39122200 | |
| Samacsys Description | Pcb Slide Switch Spst 100 Ma Slide | |
| Samacsys Modified On | 2023-03-07 16:10:32 | |
| Category CO2 Kg | 5.2 | |
| Compliance Temperature Grade | Industrial: -40c To +85c | |
| EU RoHS Version | Rohs 2 (2015/863/Eu) | |
| Candidate List Date | 2025-06-25 | |
| Conflict Mineral Status | Drc Conflict Free | |
| Conflict Mineral Status Source | Cmrt V6.40 | |
| Actuator Material | Polyethylene | |
| Actuator Type | Slide Type | |
| Additional Feature | Approval: Ul | |
| Body Breadth | 7.37 Mm | |
| Body Height | 4.19 Mm | |
| Body Length or Diameter | 11.9 Mm | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Gold | |
| Contact Current(DC)-Max | 0.1 A | |
| Contact (DC) Max Rating R Load | 0.1a@6vdc | |
| Contact Function | Off-On | |
| Contact Resistance | 0.02 MΩ | |
| Contact Voltage(DC)-Max | 6 V | |
| Dielectric Withstand Volts | 500vrms V | |
| Electrical Life | 2000 Cycle(S) | |
| End Contact Material | Copper Alloy | |
| End Contact Plating | Gold | |
| Housing Material | Polyethylene | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | Polyethylene | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount-Straight | |
| Number of Positions | 4 | |
| Number of Switch Sections | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tr | |
| Sealing | Tape Sealed | |
| Solderability | Reflow | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spst | |
| Switch Type | Slide Dip Switch | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |
Alternate Parts for 90HBW04PRT
This table gives cross-reference parts and alternative options found for 90HBW04PRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBW04PRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 90HBW04 | Grayhill Inc | Check for Price | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | 90HBW04PRT vs 90HBW04 |
90HBW04PRT Frequently Asked Questions (FAQ)
-
The recommended torque for the 90HBW04PRT rotary switch is 0.5-1.5 in-lbs (0.056-0.17 Nm).
-
Yes, the 90HBW04PRT is designed to withstand high-vibration environments, making it suitable for use in industrial, aerospace, and defense applications.
-
Yes, the 90HBW04PRT has a sealed construction that meets IP67 standards, protecting it from dust and moisture ingress.
-
The 90HBW04PRT operates within a temperature range of -40°C to 85°C (-40°F to 185°F).
-
Yes, Grayhill Inc offers customization options for the 90HBW04PRT, including custom shaft and bushing configurations. Contact their sales team for more information.