-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8709
|
Newark | Asm, sp/St 5Sld Hbw, lf Rohs Compliant: Yes |Grayhill 90HBW05T Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $5.2700 | Buy Now |
DISTI #
14N1753
|
Newark | Dip Switch: Recessed Type, Circuitry: Spst, 5 Positions, Surface Mount |Grayhill 90HBW05T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $6.1600 | Buy Now |
DISTI #
90HBW05T-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 31 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4948 | Buy Now |
DISTI #
90HBW05T
|
Avnet Americas | Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube - Rail/Tube (Alt: 90HBW05T) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Container: Tube | 0 |
|
$1.4396 / $3.3333 | Buy Now |
DISTI #
706-90HBW05T
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 5SLD HBW,LF RoHS: Compliant | 0 |
|
$2.9100 / $5.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$3.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $3.9600 | Buy Now |
DISTI #
Grayhill 90HBW05T
|
PEI Genesis | Slide Dip Switch | 0 |
|
Buy Now | |
DISTI #
000000000001491587
|
Sager | DIP Switches / SIP Switches ASM,SP/ST 5SLD HBW,LF Min Qty: 31 | 0 |
|
$1.6900 / $3.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90HBW05T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
90HBW05T
Grayhill Inc
Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.37 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 14.5 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | MOISTURE PROOF | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 90HBW05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBW05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90HBW05 | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBW05T vs 90HBW05 |